• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 2903D4850S Cloth tape 3M™ 2903 Silver (L x W) 50 m x 48 mm 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.18)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Fabric adhesive tape 2903

  • Silver
  • (L x W) 50 m x 48 mm
  • Easy tear

Technical specifications

Product type

Cloth tape

Adhesive tape features

Easy tear

Length

50 m

Width

48 mm

Thickness

0.15 mm

Factory colour

Silver

Adhesive type

Gum adhesive

Carrier material

Polyethylene-coated fabric

Series

3M™ 2903

Type

2903D4850S

Content

1 pc(s)

Dim

(L x W) 50 m x 48 mm

Material thickness

0.15 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1780605 3M 2903D4850S Cloth tape 3M™ 2903 Silver (L x W) 50 m x 48 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1780605 3M 2903D4850S Cloth tape 3M™ 2903 Silver (L x W) 50 m x 48 mm 1 pc(s)

Description

The Fabric adhesive tape 2903 is a kebeband for versatile applications. It is a Polyethylene-coated fabric, with an adhesive made from a synthetic rubber resin mixture is coated. The adhesive tape is a good choice to perform general maintenance applications. It is suitable for bundling, packing, connect, sealing, protect and the color marking of products.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)