• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 301E 3013650 Masking tape Beige (L x W) 50 m x 36 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.22)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M crepe adhesive tape 301E beige 36mmx50m

  • Beige
  • (L x W) 50 m x 36 mm

Technical specifications

Product type

Masking tape

Adhesive tape features

No-residue

Length

50 m

Width

36 mm

Max. temperature

100 °C

Factory colour

Beige

Adhesive type

Gum

Carrier material

Crepe

Type

301E

Content

1 pc(s)

Dim

(L x W) 50 m x 36 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2145103 3M 301E 3013650 Masking tape Beige (L x W) 50 m x 36 mm 1 pc(s)

Description

The industrial professional for covering work with clean color edges up to 100° C. The Scotch™ Tape 2364 is a beige, creped paper adhesive tape designed for general painting and painting. It is easy to apply, holds reliably and can be removed again cleanly. Other advantages of the paper adhesive tape are its solvent resistance, its adaptability and its tear resistance. The tear-off can be done easily by hand. Tape color: Beige.

This text is machine translated.

Features

  • Soft touch
  • Can be torn by hand
  • Paper carrier with rubber resin adhesive
  • Balanced product for industrial requirements
  • High continuous strength

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)