• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 328-1001 Protective ear plugs 35 dB Reusable 125 Pair

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 155.00 / piece)
€ 155.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M™ E-A-R™ flexible fit ear plugs HA 328-1001

  • With cord

Technical specifications

Product type

Protective ear plugs

Type

Reusable

Factory colour

Yellow

SNR

35 dB

Material (details)

Elastomer polymer

Content

125 Pair

Features

incl. cord

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2436548 3M 328-1001 Protective ear plugs 35 dB Reusable 125 Pair

Description

The 3M™ E-A-R™ flexible Fit ear plugs HA are characterized by a patented foam formulation, whereby the ear plug is completely washable and reusable. The soft foam tip and a flexible insertion handle allow easy insertion into the ear both with one hand and with both hands. The soft foam tip adapts to the unique shape of the ear canal and seals it against noises. Through the cord the ear plugs are always within reach and remain clean for the repeated use. The flexible Fit earplugs are particularly suitable for activities, in which either gloves must be worn or the hands become dirty, as well as for situations, in which only one hand is free to insert the earplugs.

This text is machine translated.

What kind of Ear Plugs are you looking for?