• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M EAR EX01020 Protective ear plugs 31 dB Reusable 100 Pair

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 Pair)
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

3M™ E-A-R™ Push-in™ Ear protection plugs EX01020

  • Pre-forming ear plugs
  • Comfortable and hygienic
  • Minimal pressure development in the ear
  • One size fits all
  • Very well suited for long wearing times
  • Compatible with other PPE

Our service for you

Technical specifications

  • SNR-worth: 1-hand introduction 31 dB, 2-hand introduction 35 dB.
Product type

Protective ear plugs

Type

Reusable

Factory colour

Yellow

Blue

SNR

31 dB

Material (details)

Polymer foam, polymer

Content

100 Pair

Features

incl. cord

Documents & Downloads

Datasheet

Datasheet 2436555 3M EAR EX01020 Protective ear plugs 31 dB Reusable 100 Pair

User & Safety Instructions

User & Safety Instructions 2436555 3M EAR EX01020 Protective ear plugs 31 dB Reusable 100 Pair

Description

Popular ear plugs with stem and hohem.

This text is machine translated.

What kind of Ear Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)