• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M EAR TR01001 Protective ear plugs 20 dB Reusable 50 Pair

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M™ E-A-R™ Tracers™ Ear protection plugs TR01001

  • Unique design with 3 lamellae
  • High insulation value – SNR = 20 dB
  • Washable ear plugs
  • Easy to insert into the ear canal
  • Perfect fit and high wearing comfort
  • Permanently comfortable fit and optimum protection effect
  • Correct noise protection with low noise exposure
  • Long operating life
  • Perfect fit and comfort

Technical specifications

Product type

Protective ear plugs

Type

Reusable

Factory colour

Blue

SNR

20 dB

Material (details)

Silicone rubber with 2mm
Steel ball stored

Content

50 Pair

Documents & Downloads

Datasheet

Datasheet 2436696 3M EAR TR01001 Protective ear plugs 20 dB Reusable 50 Pair

Description

Metal detectable multi-way hearing protection plug with low insulation. Can be worn with or without cord - with storage box.

This text is machine translated.

What kind of Ear Plugs are you looking for?