
Highlights & Details
3M 3302/16 100 SF Ribbon cable Contact spacing: 1.27 mm 16 x 0.08 mm² Multi-coloured Sold per metre
Technical specifications
- Product type
Ribbon cable
- CS
1.27 mm
- No. of leads
16 x
- Cross section (each core)
0.08 mm²
- Cross section
16 x 0.08 mm²
- Cable features
Tin-plated
Colour-coded
- Width
20.32 mm
- Height
19.05 mm
- Factory colour
Multi-coloured
- Content
Sold per metre
- Nominal voltage
50 V
- Packaged
No
28
- Shielded
No
- Halogen-free
No
- Sold per metre
Yes
- Insulation material
PVC
- Core layout
7 x 0.127 mm
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
+80 °C
- Manufacturer part #
3302/16 100 SF
- Type
FBC
- Max. length sold by the metre
30 m
- Insulation
PVC (UL VW1)
- Nominal voltage (details)
< 50 V
- Cross section
0.080 mm²
- Temperature range
-20 - +80 °C
Documents & Downloads
Datasheet
Datasheet 604069 3M 3302/16 100 SF Ribbon cable Contact spacing: 1.27 mm 16 x 0.08 mm² Multi-coloured Sold per metre
User & Safety Instructions
User & Safety Instructions 604069 3M 3302/16 100 SF Ribbon cable Contact spacing: 1.27 mm 16 x 0.08 mm² Multi-coloured Sold per metre
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 20.77*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























