
Highlights & Details
PB Fastener 332-7122-500 Cable mount 332-7122-500 for ribbon cable Ecru 1 pc(s)
- Ecru
- Cable mount
Our service for you
Technical specifications
- Mounting type: Sticking and screwing
- Product type
Cable mount
- Features
for ribbon cable
- Material
Polyamide 6.6
- Min. temperature
0 °C
- Max. temperature
+50 °C
- Factory colour
Ecru
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
332-7122-500
- Dimensions
(A x B x C x D x F) 51.0 x 62.0 x 8.0 x 16.0 x 14.0 mm
- RoHS-compliant
Yes
- Type
332-7122-500
- Compatible with (details)
40-pin cable
- Material (details)
PA 6.6
- Temperature range
+ 50 °C
Documents & Downloads
Datasheet
Datasheet 546334 PB Fastener 332-7122-500 Cable mount 332-7122-500 for ribbon cable Ecru 1 pc(s)
User & Safety Instructions
User & Safety Instructions 546334 PB Fastener 332-7122-500 Cable mount 332-7122-500 for ribbon cable Ecru 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 6.08*
What kind of Cable Clips & Fixings are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























