
Number (Package size 25 pc(s))
Total (€ 9.99 / piece)
€ 9.99
incl. VAT
14-day return policy included
Highlights & Details
Cable mount Self-adhesive, Screw fixing + strap Black Conrad Components 1206770 WCT-64 25 pc(s)
- Rapid and simple installation
Our service for you
Technical specifications
- Tie width 8 mm
- Product type
Cable mount
- Features
+ strap
- Fastening method
Self-adhesive
Screw fixing
- Bundle Ø range
16 mm (max)
- Bundle Ø (max.)
16 mm
- Material
Polyamide 6.6
- Factory colour
Black
- Halogen-free
No
- Content
25 pc(s)
- Manufacturer part #
1206770
- Width
18 mm
- Height
25 mm
- Length
64 mm
- RoHS-compliant
Yes
- Type
WCT-64
Documents & Downloads
Datasheet
Datasheet 1570729 TRU COMPONENTS WCT-64 Cable mount Self-adhesive, Screw fixing 1206770 Bundle Ø range 16 mm (max) + strap Black 25 pc(s)
User & Safety Instructions
User & Safety Instructions 1570729 TRU COMPONENTS WCT-64 Cable mount Self-adhesive, Screw fixing 1206770 Bundle Ø range 16 mm (max) + strap Black 25 pc(s)
Description
Re-openable adhesive base clips. Excellent bond strength.





















