
Number (Package size 20 pc(s))
Total (€ 3.29 / piece)
€ 3.29
incl. VAT
14-day return policy included
Highlights & Details
Re-useable twist ties
- Ecru
- Cable clamp
- Bundle Ø range 13.40 mm (max)
Our service for you
Technical specifications
- Product type
Cable clamp
- Bundle Ø range
13.40 mm (max)
- Bundle Ø (max.)
13.40 mm
- Material
Polyamide 6.6
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Factory colour
Ecru
- Halogen-free
Yes
- Content
20 pc(s)
- Manufacturer part #
1593081
- Dimensions
(A x B x C) 15 x 33.8 x 1.9 mm
- RoHS-compliant
Yes
- Type
TC-TT15-20203
Documents & Downloads
Datasheet
Datasheet 1593081 TRU COMPONENTS TC-TT15-20203 Cable clamp 1593081 Bundle Ø range 13.40 mm (max) Ecru 20 pc(s)
User & Safety Instructions
User & Safety Instructions 1593081 TRU COMPONENTS TC-TT15-20203 Cable clamp 1593081 Bundle Ø range 13.40 mm (max) Ecru 20 pc(s)
Description
This text is machine translated.
Simple and quick winding of cables, hoses and tubes without tools.
Simple and quick winding of cables, hoses and tubes without tools.
Scope of delivery
- 20 pieces.






















