
Highlights & Details
Cable tie base, self adhesive
- Black
- Cable mount
- Self-adhesive
- Bundle Ø range 19.40 mm (max)
Our service for you
Technical specifications
- Product type
Cable mount
- Features
4x thread
- Max. cable tie width
5.80 mm
- Fastening method
Self-adhesive
- Bundle Ø range
19.40 mm (max)
- Bundle Ø (max.)
19.40 mm
- Material
Polyamide 6.6
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Mounting Ø (min.)
4.30 mm
- Mounting Ø (max.)
4.30 mm
- Factory colour
Black
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
1593041
- Width
26.5 mm
- Height
5.80 mm
- Length
26.5 mm
- RoHS-compliant
Yes
- Type
TC-HCR26T203
Documents & Downloads
Datasheet
Datasheet 1593041 TRU COMPONENTS TC-HCR26T203 Cable mount Self-adhesive 1593041 Bundle Ø range 19.40 mm (max) 4x thread Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1593041 TRU COMPONENTS TC-HCR26T203 Cable mount Self-adhesive 1593041 Bundle Ø range 19.40 mm (max) 4x thread Black 1 pc(s)






























