
Number (Package size 25 pc(s))
Total (€ 14.99 / piece)
€ 14.99
incl. VAT
14-day return policy included
Highlights & Details
Cable mount Self-adhesive, Screw fixing + strap Black Conrad Components 1206772 WCT-85 25 pc(s)
- Rapid and simple installation
Our service for you
Technical specifications
- Binder width 12 mm
- Mounting hole Ø: 3.5 mm
- Product type
Cable mount
- Features
+ strap
- Fastening method
Self-adhesive
Screw fixing
- Bundle Ø range
22 mm (max)
- Bundle Ø (max.)
22 mm
- Material
Polyamide 6.6
- Factory colour
Black
- Halogen-free
No
- Content
25 pc(s)
- Manufacturer part #
1206772
- Width
21 mm
- Height
30 mm
- Length
85 mm
- RoHS-compliant
Yes
- Type
WCT-85
Documents & Downloads
Datasheet
Datasheet 1571023 TRU COMPONENTS WCT-85 Cable mount Self-adhesive, Screw fixing 1206772 Bundle Ø range 22 mm (max) + strap Black 25 pc(s)
User & Safety Instructions
User & Safety Instructions 1571023 TRU COMPONENTS WCT-85 Cable mount Self-adhesive, Screw fixing 1206772 Bundle Ø range 22 mm (max) + strap Black 25 pc(s)
Description
Re-openable adhesive base clips. Excellent bond strength.

































