
Number
Minimum order quantity: 7
Total (€ 0.16 / piece)
€ 0.28
-43 %
€ 1.12
incl. VAT
14-day return policy included
Highlights & Details
4-way cable bundle mounting base
- Transparent
- Cable mount
- Bundle Ø (max.) 3.60 mm
Our service for you
Technical specifications
- Product type
Cable mount
- Features
4x thread
- Fastening method
Self-adhesive
- Bundle Ø range
3.60 mm (max)
- Bundle Ø (max.)
3.60 mm
- Material
Polyamide 6.6
- Factory colour
Transparent
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
541267
- Dimensions
(L x B) 19 x 19 mm
- Width
19 mm
- Length
19 mm
- RoHS-compliant
Yes
- Type
WCA19R
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1566550 TRU COMPONENTS WCA19R Cable mount 541267 Bundle Ø range 3.60 mm (max) 4x thread Transparent 1 pc(s)
Description
Mounting base, can be threaded from all 4 sides, self-adhesive.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 6.25€ 5.41*
What kind of Cable Clips & Fixings are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































