
Number
Minimum order quantity: 5
Total (€ 0.30 / piece)
€ 1.50
incl. VAT
14-day return policy included
Highlights & Details
Mounting clip self adhesive
- Black
- Cable mount
- Self-adhesive
- Bundle Ø range 5.50 mm (max)
Our service for you
Technical specifications
- Product type
Cable mount
- Fastening method
Self-adhesive
- Bundle Ø range
5.50 mm (max)
- Bundle Ø (max.)
5.50 mm
- Material
Polyamide 6.6
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Mounting Ø (min.)
5.50 mm
- Mounting Ø (max.)
5.50 mm
- Factory colour
Black
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
1593031
- Width
13.4 mm
- Height
12.2 mm
- Length
25.8 mm
- RoHS-compliant
Yes
- Type
TC-4JR-S203
Documents & Downloads
Datasheet
Datasheet 1593031 TRU COMPONENTS TC-4JR-S203 Cable mount Self-adhesive 1593031 Bundle Ø range 5.50 mm (max) Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1593031 TRU COMPONENTS TC-4JR-S203 Cable mount Self-adhesive 1593031 Bundle Ø range 5.50 mm (max) Black 1 pc(s)
Description
This text is machine translated.
Lockable, easy to open mounting clip with high quality adhesive tape. To be used at places where screw-fastening is quiet impossible. The clip is equipped with a mounting hole also.
Lockable, easy to open mounting clip with high quality adhesive tape. To be used at places where screw-fastening is quiet impossible. The clip is equipped with a mounting hole also.
































