
Number
Total (€ 1.49 / piece)
€ 1.49
incl. VAT
14-day return policy included
Highlights & Details
Screw socket
- Black
- Cable mount
- Screw fixing
Technical specifications
- Product type
Cable mount
- Max. cable tie width
7.6 mm
- Fastening method
Screw fixing
- Material
Polyamide 6.6
- Factory colour
Black
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
TM3S25-C0
- Width
16 mm
- Height
9.6 mm
- Length
22.3 mm
- Type
TM3S25-C0
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1317764 Panduit TM3S25-C0 Cable mount Screw fixing TM3S25-C0 Black 1 pc(s)
Information
Information 1317764 Panduit TM3S25-C0 Cable mount Screw fixing TM3S25-C0 Black 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 5.78*
What kind of Cable Clips & Fixings are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































