
Number
Total (1 m = € 0.28)
€ 8.49
incl. VAT
14-day return policy included
Technical specifications
- Product type
Ribbon cable
- CS
1.27 mm
- No. of leads
14 x
- Cross section (each core)
0.035 mm²
- Cross section
14 x 0.035 mm²
- Width
17.78 mm
- Height
16.51 mm
- Factory colour
Grey
- Content
30.5 m
- Nominal voltage
50 V
- Packaged
Yes
32
- Shielded
No
- Halogen-free
No
- Sold per metre
No
- Insulation material
PVC
- Core layout
7 x 0.08 mm
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
+105 °C
- Manufacturer part #
1567186
- Type
FBC
Documents & Downloads
Datasheet
Datasheet 1567186 TRU COMPONENTS 1567186 Ribbon cable Contact spacing: 1.27 mm 14 x 0.035 mm² Grey 30.5 m
User & Safety Instructions
User & Safety Instructions 1567186 TRU COMPONENTS 1567186 Ribbon cable Contact spacing: 1.27 mm 14 x 0.035 mm² Grey 30.5 m
Description
Scope of delivery
- Packing (30.5 m).
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 25.27*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























