• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 37104-A206-00E MB Low power connector flexible: 0.3-0.56 mm² fixed: 0.3-0.56 mm² Number of pins: 4 1 pc(s) Grey

1/2
Image similar
Product type
Low power connector
Cross section (flexible) (min.)
0.3 mm²
Cross section (flexible) (max.)
0.56 mm²
Cross section (inflexible) (min.)
0.3 mm²
Cross section (inflexible) (max.)
0.56 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M 37104-A206-00E MB Low power connector flexible: 0.3-0.56 mm² fixed: 0.3-0.56 mm² Number of pins: 4 1 pc(s) Grey

  • Cut&clamp type
  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.

Technical specifications

Product type

Low power connector

Cross section (flexible) (min.)

0.3 mm²

Cross section (flexible) (max.)

0.56 mm²

Cross section (inflexible) (min.)

0.3 mm²

Cross section (inflexible) (max.)

0.56 mm²

Number of pins

4

Factory colour

Grey

Series

37104

Nominal current

3 A

Nominal current - rounded value

3 A

Content

1 pc(s)

Manufacturer part #

37104-A206-00E MB

Connection

Plug & Clip

Contact material

Gold plated

Nominal voltage

32 V DC/AC

Pitch

2 mm

Type

4-pin plug

Nominal voltage (details)

32 V (AC/DC)

Nominal current (details)

3 A

Cross section

0.3 - 0.56 mm²

Pins

4

Connection

-

Documents & Downloads

Datasheet

Datasheet 749402 3M 37104-A206-00E MB Low power connector flexible: 0.3-0.56 mm² fixed: 0.3-0.56 mm² Number of pins: 4 1 pc(s) Grey

Description


The 3M Mini-Clamp family is new , with the simplest of standard tools (suchas. kl commercially. Pipe wrench) to be processed into insulation displacement connector system technique. The series is made up of "Cable to Board" and "Cable to Cable" (flying connection) as well as a version for front or rear wall mounting "Snap In". Plug lock (click) · Twist-safe, i.e. no inverted insert possible no stripping required. Approvals: UL.
Application examples: Model building, telecommunication, home systems, control systems, sensors, etc.

Hints

Example application: Model building, telecommunication, home systems, control systems, sensors, etc.

What kind of Connector Clips & Single Wire Connectors are you looking for?