
3M 37304-B101-00E MB Low power connector flexible: 0.14-0.25 mm² fixed: 0.14-0.25 mm² Number of pins: 4 1 pc(s) Red
EAN:
Part number:
Item no:
Number
Total (€ 4.29 / piece)
€ 4.29
incl. VAT
14-day return policy included
Highlights & Details
3M 37304-B101-00E MB Low power connector flexible: 0.14-0.25 mm² fixed: 0.14-0.25 mm² Number of pins: 4 1 pc(s) Red
- Cut&clamp type
Technical specifications
- Product type
Low power connector
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
0.25 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
0.25 mm²
- Number of pins
4
- Factory colour
Red
- Series
37304
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Content
1 pc(s)
- Manufacturer part #
37304-B101-00E MB
- Connection
Plug & Clip
- Contact material
Gold plated
- Nominal voltage
32 V DC/AC
- Pitch
2 mm
- Type
Socket 4-pin
- Nominal voltage (details)
32 V (AC/DC)
- Nominal current (details)
3 A
- Cross section
0.14 - 0.25 mm²
- Pins
4
- Connection
-
Documents & Downloads
Datasheet
Datasheet 749534 3M 37304-B101-00E MB Low power connector flexible: 0.14-0.25 mm² fixed: 0.14-0.25 mm² Number of pins: 4 1 pc(s) Red
Description
The 3M Mini-Clamp family is new , with the simplest of standard tools (suchas. kl commercially. Pipe wrench) to be processed into insulation displacement connector system technique. The series is made up of "Cable to Board" and "Cable to Cable" (flying connection) as well as a version for front or rear wall mounting "Snap In". Plug lock (click) · Twist-safe, i.e. no inverted insert possible no stripping required. Approvals: UL.
Application examples: Model building, telecommunication, home systems, control systems, sensors, etc.
Hints
Example application: Model building, telecommunication, home systems, control systems, sensors, etc.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 46.28*






























