• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 382883 Abrasive fibre disc Diameter 115 mm Grit size=36 25 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

3M™ Cubitron™ II Fiber Disk 982C, 115 mm x 22 mm, 36+

  • Unique 3M precision grain technology for unique cutting power and service life
  • Suitable for high demands, such as structural steel processing
  • Requires less pressure and offers a higher working comfort
  • Processes the surface cleanly and evenly
  • For the construction steel area
  • '3M' and 'Cubitron II Industrial Abrasives' logo on a black background.

Technical specifications

Product type

Abrasive fibre disc

(Ø)

115 mm

Bore Ø

22 mm

Grit size

36

Material

Fibre

Material suitability

Structural steel

Content

25 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2909798 3M 382883 Abrasive fibre disc Diameter 115 mm Grit size=36 25 pc(s)

Description

The 3M™ Cubitron™ II fiber disc 982C is the first choice for general metal working. The unique precision grain technology from 3M stands for unique cutting power and service life. This fiber disc achieves fast grinding processes, maximum ablation rate and a long service life. Stress cracks and discoloration are avoided here.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)