• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 4014850 Masking tape Brown (L x W) 50 m x 48 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.30)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M™ 401E crepe tape, 48 mm x 50 m.

  • Brown
  • (L x W) 50 m x 48 mm

Technical specifications

Product type

Masking tape

Adhesive tape features

Temperature-resistant

Heavy duty

Manual pull and tear

Highly flexible

Length

50 m

Width

48 mm

Max. temperature

140 °C

Factory colour

Brown

Adhesive type

Gum

Carrier material

Crepe

Type

4014850

Content

1 pc(s)

Dim

(L x W) 50 m x 48 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2266076 3M 4014850 Masking tape Brown (L x W) 50 m x 48 mm 1 pc(s)

Description

3M™ 401E - the professional paint professional for covering work with sharp color edges up to 140 °C.

This text is machine translated.

Features

  • For demanding painting work especially in the automotive/automotive repair sector
  • suitable for all painting systems
  • suitable for oven drying, IR and heat lamps Systems up to 140 °C
  • Paper carrier with rubber-resin adhesive
  • robust
  • supple
  • Hand tear.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)