• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 40321566 Double sided adhesive tape 3M4032 White (L x W) 66 m x 15 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.52)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double sided adhesive tape with foam carrier

  • White
  • (L x W) 66 m x 15 mm
  • UV-resistant, Weatherproof, High shear strength

Technical specifications

Product type

Double sided adhesive tape

Adhesive tape features

UV-resistant

Weatherproof

High shear strength

Length

66 m

Width

15 mm

Thickness

0.8 mm

Max. temperature

+105 °C

Factory colour

White

Adhesive type

Acrylic

Carrier material

Urethane

Series

3M4032

Type

40321566

Content

1 pc(s)

Dim

(L x W) 66 m x 15 mm

Material (details)

High-temperature acrylic adhesive 100

Material thickness

0.8 mm

Temperature range

+105 °C, for a short time 190 °C

Documents & Downloads

Datasheet

Datasheet 549609 3M 40321566 Double sided adhesive tape 3M4032 White (L x W) 66 m x 15 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 549609 3M 40321566 Double sided adhesive tape 3M4032 White (L x W) 66 m x 15 mm 1 pc(s)

Information

Information 549609 3M 40321566 Double sided adhesive tape 3M4032 White (L x W) 66 m x 15 mm 1 pc(s)

Description


Scotch-MountTM 4032
Double sided glue band with Polyurethan-foam carrier is equipped with premium Acrylat-adhesive. It is particularly recommended in usage, where high durability, shear strength and excellent temperature resistance as well as good UV- weathering and solvent resistance is required.
It is applied for lasting fastening or mounting of e.g. brackets, hools, emblems, shields etc. Moreover, it also finds application in advertising material and decoration field for mounting display and decoration elements.
Successful- since more than 30 years for lasting fastening of mirrors in furniture and interiors industry and in Fairs and Showrooms also.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 105.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)