
Number
Total (1 m = € 1.67)
€ 109.99
incl. VAT
14-day return policy included
Highlights & Details
Double sided adhesive tape with foam carrier
- White
- (L x W) 66 m x 19 mm
- UV-resistant, Weatherproof, High shear strength
Technical specifications
- Product type
Double sided adhesive tape
- Adhesive tape features
UV-resistant
Weatherproof
High shear strength
- Length
66 m
- Width
19 mm
- Thickness
0.8 mm
- Max. temperature
+105 °C
- Factory colour
White
- Adhesive type
Acrylic
- Carrier material
Urethane
- Series
3M4032
- Type
40321966
- Content
1 pc(s)
- Dim
(L x W) 66 m x 19 mm
- Material (details)
High-temperature acrylic adhesive 100
- Material thickness
0.8 mm
- Temperature range
+105 °C, for a short time 190 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 549621 3M 40321966 Double sided adhesive tape 3M4032 White (L x W) 66 m x 19 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 549621 3M 40321966 Double sided adhesive tape 3M4032 White (L x W) 66 m x 19 mm 1 pc(s)
Information
Information 549621 3M 40321966 Double sided adhesive tape 3M4032 White (L x W) 66 m x 19 mm 1 pc(s)
Description
Scotch-MountTM 4026
Double sided glue band with Polyurethan-foam carrier is equipped with premium Acrylat-adhesive. It is particularly recommended in usage, where high durability, shear strength and excellent temperature resistance as well as goo UV- weathering and solvent resistance is required.
It is applied for lasting fastening or mounting of e.g. brackets, hooks, emblems, shields etc. Moreover, it also finds application in advertising material and decoration field for mounting display and decoration elements.
Successful- since more than 30 years for lasting fastening of mirrors in furniture and interiors industry and in Fairs and Showrooms also.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 115.48*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























