• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 42032050 Carpet tape Scotch® Blue (L x W) 20 m x 50 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.95)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Carpet tape 42032050 blue 50mmx20m

  • Blue
  • (L x W) 20 m x 50 mm
  • Double-sided tape

Technical specifications

Product type

Carpet tape

Adhesive tape features

Double-sided tape

Length

20 m

Width

50 mm

Factory colour

Blue

Series

Scotch®

Type

42032050

Content

1 pc(s)

Dim

(L x W) 20 m x 50 mm

Material (details)

Polyester grid

UKCA

yes

Description

For temporary use: The Scotch® carpet tape is especially suitable for short-term laying work. The double-sided Scotch® carpet tape is ideal for temporary laying of carpet flooring. It can be removed up to six months after use without much effort and annoying adhesive residue. The adhesive tape is suitable for all carpets and can be used on many sensitive surfaces. Do not apply to natural stone or vinyl undergrounds and backs. The surface must be clean and dry for an optimum result of installation. The adhesive tape can be easily removed by hand. Thanks to the solvent-free adhesive coating, the Scotch® carpet tape is an environmentally friendly product. The packaging contains a roll of carpet tape in the dimensions 50 mm x 20 m.

This text is machine translated.

Features

  • For temporary use: The Scotch® carpet tape is especially suitable for short-term laying work
  • Residue-free re-removable: It can be removed easily and without residues – up to 6 months after use
  • Versatile: The adhesive tape is suitable for all carpets and can be used on many sensitive surfaces
  • Application: For optimum adhesion, the surface must be dry and clean
  • Especially practical: The adhesive tape can be torn off by hand.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.