• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 42030750 Carpet tape Scotch® Blue (L x W) 7 m x 50 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.36)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Carpet tape REMOVABLE 7mx50mm

  • Blue
  • (L x W) 7 m x 50 mm

Technical specifications

Product type

Carpet tape

Length

7 m

Width

50 mm

Factory colour

Blue

Carrier material

Paper

Series

Scotch®

Type

42030750

Content

1 pc(s)

Dim

(L x W) 7 m x 50 mm

Material (details)

Polyester grid

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2144872 3M 42030750 Carpet tape Scotch® Blue (L x W) 7 m x 50 mm 1 pc(s)

Description

Scotch® carpet tape REMOVABLE, 7 m x 50 mm, blue, 1 roll of Scotch carpet tape is especially suitable for short-term laying work.
It can be easily and without residue removed up to 6 months after use.
The adhesive tape is suitable for all carpets and can be used on many sensitive surfaces.
The surface must be dry and clean for optimum adhesion.
The adhesive tape can be torn off by hand.
Solvent-free

This text is machine translated.

Features

  • The Scotch carpet tape is especially suitable for short-term laying work
  • Residue-free re-removable: It can be removed easily and without residues – up to 6 months after use
  • Versatile use: The adhesive tape is suitable for all carpets and can be used on many surfaces
  • Application: For optimum adhesion, the surface must be dry and clean
  • Especially practical: The adhesive tape can be torn off by hand.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)