• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 4252550 Aluminium tape Silver (L x W) 55 m x 25 mm 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.09)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Soft aluminium-adhesive tape

  • Silver
  • (L x W) 55 m x 25 mm
  • Flame-retardant

Technical specifications

Product type

Aluminium tape

Adhesive tape features

Flame-retardant

Length

55 m

Width

25 mm

Thickness

0.12 mm

Breakout force

490 N/10 mm

Max. temperature

+149 °C

Min. temperature

-54 °C

Factory colour

Silver

Adhesive type

Acrylic

Carrier material

Aluminium

Type

4252550

Content

1 pc(s)

Dim

(L x W) 55 m x 25 mm

Material thickness

0.12 mm

Temperature range

-55 - +155 °C

Documents & Downloads

Datasheet

Datasheet 549489 3M 4252550 Aluminium tape Silver (L x W) 55 m x 25 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 549489 3M 4252550 Aluminium tape Silver (L x W) 55 m x 25 mm 1 pc(s)

Information

Information 549489 3M 4252550 Aluminium tape Silver (L x W) 55 m x 25 mm 1 pc(s)

Description

Soft aluminum adhesive tape with transparent adhesive for sealing of flat roof elements, covering heat and light reflectors for heat-conductive
Fixing pipes, coils, etc. as a moisture barrier and for cover purposes in the electro-plating department.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 65.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)