3M™ Cubitron™ II Fiber Disk 987C, 115 mm x 22 mm, 80+
Designed to grind faster and longer than comparable ceramic products
The rigid fiber base and the strong synthetic resin compound ensure long life and wear resistance in heavy grinding applications.
Contains 3M precision-shaped grinding grain, grinds significantly cooler and longer than competitors' products, thus enabling the processing quantity to be increased.
The integrated grinding tool reduces grinding temperature of heat-sensitive alloys and therefore extends the service life.
First choice for stainless steel
Technical specifications
Product type
Abrasive fibre disc
(Ø)
115 mm
Bore Ø
22 mm
Grit size
80
Material
Fibre
Material suitability
Stainless steel
Content
25 pc(s)
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2909794 3M 460629 Abrasive fibre disc Diameter 115 mm Grit size=80 25 pc(s)
Description
The 3M™ Cubitron™ II 987C fiber disc offers higher removal rate and service life than other fiber and grinding wheels. Our grinding wheels are equipped with 3M precision-shaped grinding grain in combination with a rigid fiber base for higher productivity in medium and heavy removal applications.
This text is machine translated.
Description
The 3M™ Cubitron™ II 987C fiber disc offers higher removal rate and service life than other fiber and grinding wheels. Our grinding wheels are equipped with 3M precision-shaped grinding grain in combination with a rigid fiber base for higher productivity in medium and heavy removal applications.