• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 460630 Abrasive fibre disc Diameter 125 mm Grit size=80 25 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Highlights & Details

3M™ Cubitron™ II Fiber Disk 987C, 125 mm x 22 mm, 80+

  • Designed to grind faster and longer than comparable ceramic products
  • '3M' and 'Cubitron II Industrial Abrasives' logo on a black background.

Technical specifications

Product type

Abrasive fibre disc

(Ø)

125 mm

Bore Ø

22 mm

Grit size

80

Material

Fibre

Content

25 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2909796 3M 460630 Abrasive fibre disc Diameter 125 mm Grit size=80 25 pc(s)

Description

The rigid fiber base and the strong synthetic resin compound ensure long life and wear resistance in heavy grinding applications.

This text is machine translated.

Features

  • Contains 3M precision-shaped grinding grain, grinds significantly cooler and longer than competitors' products, thus enabling the processing quantity to be increased.

Hints

First choice for stainless steel

More interesting products

(*All information is plus legal VAT)