• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 464066 Abrasive fibre disc Diameter 125 mm Grit size=36 25 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

3M™ Cubitron™ II Fiber Disk 987C, 125 mm x 22 mm, 60+

  • The 3M™ Cubitron™ II 987C fiber disc offers higher removal rate and service life than other fiber and grinding wheels. Our grinding wheels are equipped with 3M precision-shaped grinding grain in combination with a rigid fiber base for higher productivity in medium and heavy removal applications.
  • '3M' and 'Cubitron II Industrial Abrasives' logo on a black background.

Technical specifications

Product type

Abrasive fibre disc

(Ø)

125 mm

Bore Ø

22 mm

Grit size

36

Material

Fibre

Material suitability

Alloy

Content

25 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2909795 3M 464066 Abrasive fibre disc Diameter 125 mm Grit size=36 25 pc(s)

Description

Designed to grind faster and longer than comparable ceramic products

This text is machine translated.

Features

  • The rigid fiber base and the strong synthetic resin compound ensure long life and wear resistance for heavy grinding applications. Contains 3M precision-shaped abrasive grain, grinds significantly cooler and longer than competitors' products and thus makes possible a higher processing quantity.
  • The integrated grinding tool reduces grinding temperature of heat-sensitive alloys and therefore extends the service life.

Hints

First choice for stainless steel

More interesting products

(*All information is plus legal VAT)