• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 4652555 Transfer tape Transparent (L x W) 55 m x 25 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.62)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M™ Transfer-adhesive tape 465EU transparent, 25 mm x 55 m

  • Transparent
  • (L x W) 55 m x 25 mm

Technical specifications

Product type

Transfer tape

Adhesive tape features

Transparent

Strong adhesive

UV-resistant

Length

55 m

Width

25 mm

Thickness

0.05 mm

Max. temperature

+121 °C

Factory colour

Transparent

Adhesive type

Acrylic

Type

4652555

Content

1 pc(s)

Dim

(L x W x H) 55 m x 25 mm x 50 mm

Height

50 mm

Material (details)

Acrylate adhesive 400 with high initial adhesion

Material thickness

0.05 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2266069 3M 4652555 Transfer tape Transparent (L x W) 55 m x 25 mm 1 pc(s)

Description

Adhesive film without carrier with good initial adhesive strength, high transparency for smooth surfaces.

This text is machine translated.

Features

  • ATG adhesive film without support
  • Pure acrylate adhesive
  • Also available as ATG version
  • High instant adhesion
  • Very good UV resistance.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)