• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 471F 471G50 PVC adhesive tape Yellow (L x W) 33 m x 50 mm 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.82)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PVC adhesive tape 471F gel 50.8mmx33m 0.13mm

  • Yellow
  • (L x W) 33 m x 50 mm

Technical specifications

Product type

PVC adhesive tape

Adhesive tape features

Highly flexible

Abrasion-resistant

Solvent-resistant

Length

33 m

Width

50 mm

Thickness

0.132 mm

Breakout force

270 N/10 mm

Max. temperature

+77 °C

Min. temperature

+4 °C

Factory colour

Yellow

Carrier material

PVC

Series

3M™471F

Type

471F

Content

1 pc(s)

Dim

(L x W x H) 33 m x 50 mm x 50 mm

Height

50 mm

Material thickness

0.132 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2144923 3M 471F 471G50 PVC adhesive tape Yellow (L x W) 33 m x 50 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2144923 3M 471F 471G50 PVC adhesive tape Yellow (L x W) 33 m x 50 mm 1 pc(s)

Description

For general covering purposes, for sealing on round or uneven surfaces, For Marking/marking and for general interior decoration. The 3M™ Marking Adhesive Film 471F is a Soft-PVC-Adhesive tape for different application areas. It is suitable for Covering and sealing all surfaces and containers, including round and irregular shapes, for interior decoration, as danger marking, for marking of playing fields and areas as well as for marking and Protecting in general. The film is very smooth, abrasion-proof and resistant to many solvents except ketones, chlorofluorocarbons and esters. Colour yellow. Roll dimensions 50 mm x 33 m.

This text is machine translated.

Features

  • Good abrasion resistance
  • Good adaptability
  • High flexibility and extensibility
  • Resistant to many solvents
  • Available in a variety of colors

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 65.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)