• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 471F 471T5033 PVC adhesive tape Transparent (L x W) 33 m x 50 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.48)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

3M Soft PVC adhesive tape 471 F

  • Transparent
  • (L x W) 33 m x 50 mm

Technical specifications

Product type

PVC adhesive tape

Length

33 m

Width

50 mm

Thickness

0.14 mm

Breakout force

270 N/10 mm

Max. temperature

+77 °C

Min. temperature

+4 °C

Factory colour

Transparent

Carrier material

PVC

Type

471F

Content

1 pc(s)

Dim

(L x W x H) 33 m x 50 mm x 50 mm

Height

50 mm

Material thickness

0.14 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2145108 3M 471F 471T5033 PVC adhesive tape Transparent (L x W) 33 m x 50 mm 1 pc(s)

Description

The 3M™ PVC adhesive tape 471 is often used for marking danger zones and corridors, Covering in painting operations, color markings, decorative strips and more. This versatile adhesive tape, which has a PVC backing material with rubber resin, withstands scratches, abrasion, weathering and is therefore very durable. The 3M™ Marking Adhesive Film 471F is a Soft-PVC-Adhesive tape for different application areas. It is suitable for Covering and sealing all surfaces and containers, including round and irregular shapes, for interior decoration, as danger marking, for marking of playing fields and areas as well as for marking and Protecting in general. The film is very smooth, abrasion-proof and resistant to many solvents except ketones, chlorofluorocarbons and esters.

This text is machine translated.

Features

  • Good abrasion resistance
  • Good adaptability
  • High flexibility and extensibility
  • Resistant to many solvents
  • Available in a variety of colors

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 87.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)