• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 4905F193 Double sided adhesive tape Transparent (L x W) 33 m x 19 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.85)
€ 110.00
-15 %
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M™ VHB™ 4905 High-performance tape, 19 mm x 33 m.

  • Transparent
  • (L x W) 33 m x 19 mm

Technical specifications

Product type

Double sided adhesive tape

Adhesive tape features

Double-sided tape

Length

33 m

Width

19 mm

Thickness

0.5 mm

Factory colour

Transparent

Adhesive type

Acrylic

Carrier material

Acrylic foam

Type

4905F193

Content

1 pc(s)

Dim

(L x W x H) 33 m x 19 mm x 50 mm

Height

50 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2266137 3M 4905F193 Double sided adhesive tape Transparent (L x W) 33 m x 19 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2266137 3M 4905F193 Double sided adhesive tape Transparent (L x W) 33 m x 19 mm 1 pc(s)

Description

3M™ VHB™ high performance adhesive tapes are double-sided adhesive tapes made of closed cell acrylate adhesive. They offer good adaptability to any adhesive surface. Smooth or structured surfaces can be connected completely voltage-free. Ideal suitable for a variety of materials with high surface energy, such as Metals, plastics or glass. The products are characterized by their high transparency.

This text is machine translated.

Features

  • Advanced design possibilities
  • Quick and easy connections
  • Reduced post-processing
  • Reduce production costs.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 115.49€ 99.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)