• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 4910F VHB™ 4910F19 Industrial tape Transparent (L x W) 33 m x 20 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.33)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High performance joining system

  • Transparent
  • (L x W) 33 m x 20 mm
  • Transparent

Technical specifications

Product type

Industrial tape

Adhesive tape features

Transparent

Length

33 m

Width

20 mm

Thickness

1 mm

Max. temperature

+149 °C

Factory colour

Transparent

Adhesive type

Acrylic

Series

VHB™ 4910F

Type

4910F VHB™

Content

1 pc(s)

Dim

(L x W x H) 33 m x 20 mm x 1 mm

Height

1 mm

Material thickness

1 mm

Temperature range

+90 °C, for a short time +150 °C

Documents & Downloads

Datasheet

Datasheet 540037 3M 4910F VHB™ 4910F19 Industrial tape Transparent (L x W) 33 m x 20 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 540037 3M 4910F VHB™ 4910F19 Industrial tape Transparent (L x W) 33 m x 20 mm 1 pc(s)

Information

Information 540037 3M 4910F VHB™ 4910F19 Industrial tape Transparent (L x W) 33 m x 20 mm 1 pc(s)

Description


3M™ VHB™ 4910F
This high-performance tape of 1 mm thickness combines its high transparency with the powerful features of the VHB standard products. It is specially designed for applications, in which high-transparency sticking is required. Example: in joining transparent components in illuminated advertising. No stress-crack formation in plastics.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 115.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)