• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 4910F12 Tape Transparent (L x W) 33 m x 12 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.42)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tape 4910F Transp. 12mmx33m 1mm

  • Transparent
  • (L x W) 33 m x 12 mm
  • Double-sided tape

Technical specifications

Product type

Tape

Adhesive tape features

Double-sided tape

Length

33 m

Width

12 mm

Thickness

1 mm

Max. temperature

+149 °C

Factory colour

Transparent

Adhesive type

Acrylic

Carrier material

Polyethylene

Type

4910F12

Content

1 pc(s)

Dim

(L x W x H) 33 m x 12 mm x 50 mm

Height

50 mm

Material thickness

1 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2144890 3M 4910F12 Tape Transparent (L x W) 33 m x 12 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2144890 3M 4910F12 Tape Transparent (L x W) 33 m x 12 mm 1 pc(s)

Description

The 3M™ VHB™ Adhesive Tape 4910 is a transparent, 1 mm thick, acrylic-adhesive double-sided tape. Thanks to its transparent material, Ideal is suitable for sticking transparent materials or for applications where colored gluing is not desired.

3M™ VHB™ high performance adhesive tapes are double-sided adhesive tapes made of closed cell acrylate adhesive. They offer good adaptability to any adhesive surface. Smooth or structured surfaces can be connected completely voltage-free. Ideal suitable for a wide range of materials with high surface energy such as metals, plastics or glass. The products are characterized by their high transparency.

This text is machine translated.

Features

  • Fast and simple sticking as well as powerful and durable durability
  • Immediate durability due to pressure sensitive adhesive
  • Almost invisible adhesive bonding provides an optimized design; high transparency means that even edges remain unnoticed
  • 1 mm thick, robust double-sided high-performance adhesive tape, transparent, made of acrylat-adhesive for various purposes, especially on materials with high surface energy
  • Can replace mechanical fasteners (rivets, welds, screws) or liquid adhesives, thereby drilling, grinding, finishing, screwing, Welding
  • And cleaning are saved
  • High dynamic load absorption reduces vibrations and impacts
  • Creates a permanent seal against water, moisture, etc.
  • Enables the use of thinner, lighter, and uneven materials
  • Transparent material is Ideal for joining transparent materials.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 85.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)