• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 49912516 Double sided adhesive tape Grey (L x W) 5.5 m x 19 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 21.82)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

3M™ VHB™ 4991 High Performance Tape, 19 mm x 5.5 m, Gray, 2.3 mm

  • Grey
  • (L x W) 5.5 m x 19 mm

Technical specifications

Product type

Double sided adhesive tape

Adhesive tape features

Elastic

Strong adhesive

Chemical resistance

Flexible

Damp-proof

Temperature-resistant

Plasticiser-resistant

Double-sided tape

Length

5.5 m

Width

19 mm

Thickness

2.3 mm

Max. temperature

+121 °C

Factory colour

Grey

Adhesive type

Acrylic

Type

49912516

Content

1 pc(s)

Dim

(L x W x H) 5.5 m x 19 mm x 200 mm

Height

200 mm

Material (details)

Acrylic

Material thickness

2.3 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2266077 3M 49912516 Double sided adhesive tape Grey (L x W) 5.5 m x 19 mm 1 pc(s)

Description

3M™ VHB™ 4991 F is a powerful, 2.3 mm thick VHB™ adhesive tape (high-strength compound) designed for permanent bonding and for very high static, dynamic, thermal and chemical effects. These product characteristics enable the use in applications, which were previously reserved for mechanical connections such as screws, rivets, clips or welding.

This text is machine translated.

Features

  • 2.3 mm thick, adaptable high-performance adhesive tape in gray made of acrylate adhesive for strength and adaptability in demanding applications, especially on materials with medium to high surface energy
  • High performance on high-energy materials, most plastics, smooth and structured surfaces
  • High dynamic load absorption reduces vibrations and shocks
  • Creates a permanent seal against water, moisture, etc.
  • Enables the use of thinner, lighter and unequal materials
  • High resistance to softeners.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 125.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)