• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 51483 Flap disc Diameter 125 mm Grit size=60 10 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M™ Cubitron™ II 969F, 125 mm x 22 mm, 60+, flat

  • More active abrasive material per disc through higher packing density of the grinding platesHigh removal potential paired with an even finishLonger life for positive value for moneyCool finish with ceramic 3M™ precision grainAvailable in flat and conical design
  • '3M' and 'Cubitron II Industrial Abrasives' logo on a black background.

Technical specifications

Product type

Flap disc

(Ø)

125 mm

Bore Ø

22 mm

Grit size

60

Material

Ceramic

Content

10 pc(s)

Type

Conical

Documents & Downloads

Datasheet

Datasheet 2861114 3M 51483 Flap disc Diameter 125 mm Grit size=60 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2861114 3M 51483 Flap disc Diameter 125 mm Grit size=60 10 pc(s)

Description

With the 3M™ Cubitron™ II 969F fan disc, 3M adds a more robust version to its fan disc line, which scores with higher service life due to its optimized design at higher contact pressure and more critical surfaces (burrs). The characteristics of this fan disc are the higher packing density of the grinding plates combined with a resistant ladle base.The 3M precision-shaped ceramic grain contributes significantly to the performance of this disc. The grain tips of the triangular plate break during the grinding process and always remain sharp cutting edges. This ensures that the surface of the material is continuously processed cleanly. The result is a fast, cool sanding and an extended service life of the abrasive.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)