• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 5702101 Barricade tape Yellow/Black (L x W) 33 m x 10 cm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.09)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Danger adhesive tape 5702 IP black/yellow 102mmx33m

  • Yellow/Black
  • (L x W) 33 m x 10 cm

Technical specifications

Product type

Barricade tape

Length

33 m

Width

10 cm

Thickness

0.14 mm

Breakout force

260 N/10 mm

Max. temperature

+76 °C

Factory colour

Yellow/Black

Adhesive type

Gum

Carrier material

Vinyl

Type

5702101

Content

1 pc(s)

Dim

(L x W) 33 m x 10 cm

Material thickness

0.14 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2145141 3M 5702101 Barricade tape Yellow/Black (L x W) 33 m x 10 cm 1 pc(s)

Description

3M™ Hazard-marking tape 5702 is suitable for marking danger zones and protruding corners and edges, among other things in production plants, warehouses, etc. On the PVC carrier material of the adhesive tape, well recognizable yellow and black diagonal strips are applied. It is therefore suitable for warning marking. In contrast to complex painting solutions, this soft PVC adhesive tape can be applied easily and is again easy to remove. The flexible and abrasion-proof adhesive tape adapts to corners, curves and multi-dimensional shaped surfaces. Marking roads, safety zones and safety zones – the 3M PVC tapes are ideal for universal use, including safety markings, color marking, abrasion protection, masking, sealing and joining. The use of this PVC adhesive tape prevents the frequently used solvents used in painting solutions.


The PVC adhesive tapes are characterized by their properties and ease of removal when marking and Are A faster, more versatile and more cost-effective alternative to painting. 3M adhesive tape with safety strips 5702 – Advantages: Easy to attach and stick to a wide range of clean, dry surfaces – the PVC backing material is resistant to most solvents and long-lasting – Bright yellow and black strips in PVC are permanently visible – Adapts to corners, curves and uneven surfaces

This text is machine translated.

Features

  • Quick to install and immediately ready to use
  • Bright yellow and black stripes in PVC are permanently visible
  • Due to its high flexibility and extensibility, it can be applied well to multidimensional surfaces
  • Abrasion, abrasion, moisture and weather-resistant for a long service life
  • Suitable for Marking and Marking of accident and hazard centers

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 140.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)