• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 5952F/1933 Tape Black (L x W) 33 m x 19 mm 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.79)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adhesive tape 5952F black 19mmx33m 11mm

  • Black
  • (L x W) 33 m x 19 mm
  • Double-sided tape

Technical specifications

Product type

Tape

Adhesive tape features

Double-sided tape

Length

33 m

Width

19 mm

Thickness

1.1 mm

Max. temperature

+149 °C

Factory colour

Black

Adhesive type

Acrylic

Type

5952F/1933

Content

1 pc(s)

Dim

(L x W) 33 m x 19 mm

Material thickness

1.1 mm

Documents & Downloads

Datasheet

Datasheet 2144894 3M 5952F/1933 Tape Black (L x W) 33 m x 19 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2144894 3M 5952F/1933 Tape Black (L x W) 33 m x 19 mm 1 pc(s)

Description

Ideal suitable for many low energy surfaces, powder coated surfaces, plastics or glass. 3M™ VHB™ high performance adhesive tapes are double-sided adhesive tapes made of closed cell acrylate adhesive. They offer a very high level of adaptability to any adhesive surface. Smooth or structured surfaces can be connected completely voltage-free. Ideal suitable for many low energy surfaces, powder coated surfaces, plastics (no soft PVC) or glass. In many applications the use of primers can be omitted.

This text is machine translated.

Features

  • Very high adaptability
  • Very high adhesion on almost all powder coatings
  • Advanced design possibilities
  • Reduced post-processing
  • Quick and easy connections

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 130.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)