• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 7000092334 94-AK 620-1/C Cold shrink connector set Content: 1 pc(s)

Image similar
Product type
Cold shrink connector set
Min. cross section
50 mm²
max. cross section
240 mm²
Content
1 pc(s)
Manufacturer part #
7000092334
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of conductors: 1
  • Design: Cold shrink
  • Rated voltage U0/U (um) 18/30 (36) kV
  • With concentric shielding: Yes
  • For connecting paper cables with plastic-insulated cables: no.
Product type

Cold shrink connector set

Min. cross section

50 mm²

max. cross section

240 mm²

Content

1 pc(s)

Manufacturer part #

7000092334

Type

94-AK 620-1/C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2295890 3M 7000092334 94-AK 620-1/C Cold shrink connector set Content: 1 pc(s)

Description

The 3M 3M High Voltage Cheat Shrinking Kit QS200 Series is designed for the unique cold shrink installation system. The products are delivered pre-stretched on a removable support spiral and thus enable an efficient and simple installation. The electrical field control and Faraday cage, both integrated into the insulation body, simplify the installation. The specific properties of the insulating silicone body allow the connection of a variety of cable cross-sections. Connection sets for the medium voltage are available with or without screw connectors. The 3M 3M cold shrink sets for medium voltage have been developed as a simple and safe solution for the connection of medium voltage cables.

This text is machine translated.

What kind of Cable Sleeves are you looking for?