

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Heatshrink
43 mm
12 mm
Black
3:1
UV-resistant
Chemical-resistant
1 pc(s)
Polyolefin
135 °C
280 °C
-55 °C
130 °C
7000099379
Yes
7000099379
4 mm
not relevant
Datasheet 3819827 3M 7000099379 Heatshrink Black 43 mm 12 mm Shrinkage:3:1 1 pc(s)
User & Safety Instructions 3819827 3M 7000099379 Heatshrink Black 43 mm 12 mm Shrinkage:3:1 1 pc(s)
The necessary accessories are required to use the article as described.