User & Safety Instructions 3387265 3M 7100349564 Abrasive fibre disc Diameter 115 mm 25 pc(s)
Description
The 3M™ Cubitron™ 3 Fiber Disk 1182C features the revised 3M precision-shaped grain, which takes the legendary ablation power and durability of the 3M™ Cubitron™ high-performance abrasive to a whole new level. These product benefits enable higher productivity and lower total cost of ownership compared to other fiber and scrubbing discs when grinding construction and carbon steels. Up to 60% more material is removed from the 3M™ Cubitron™ II fiber disk 982C, 36+. The disc is characterized by a long service life and a high material removal over a wide contact pressure range. It is also designed to reduce hand-arm vibrations, increase throughput and to process more workpieces per disc when grinding with medium or Hohem contact pressure.
REVISED 3M PRECISIONFORM CORNER: 3M has revised the precision-shaped ceramic triangular grain, using proprietary advances in grain shape to create angular structures that continually break into new sharp grain tips. It therefore wears evenly and runs cool with optimum mineral leakage.
A TRANSFER RATE ON A NEW LEVEL: Provides up to 51 % faster initial rate and up to 61 % sustained higher rate of removal compared to the 3M™ Cubitron™ II 982C, 36+ fiber disc
STABLE CONSTRUCTION: A solid fiber base and a strong synthetic resin bond provide a long service life and tear resistance in demanding grinding applications such as grinding under medium to Hohem pressure, removing welding seams and chamfering - even in robot applications
COOLER GRIND: Requires less application pressure, provides predictable wear and helps reduce metal discoloration and risk of stress cracks in construction or carbon steels
LONG-LIFE: Preserves super-sharp tips that cut exceptionally fast over the entire life of the fiber disc and at many different pressures
CONSISTENTLY PRODUCTIVE: Designed to produce more parts per disc. At the same time, abrasive waste, change of abrasives and downtime are reduced.
This text is machine translated.
Description
The 3M™ Cubitron™ 3 Fiber Disk 1182C features the revised 3M precision-shaped grain, which takes the legendary ablation power and durability of the 3M™ Cubitron™ high-performance abrasive to a whole new level. These product benefits enable higher productivity and lower total cost of ownership compared to other fiber and scrubbing discs when grinding construction and carbon steels. Up to 60% more material is removed from the 3M™ Cubitron™ II fiber disk 982C, 36+. The disc is characterized by a long service life and a high material removal over a wide contact pressure range. It is also designed to reduce hand-arm vibrations, increase throughput and to process more workpieces per disc when grinding with medium or Hohem contact pressure.
REVISED 3M PRECISIONFORM CORNER: 3M has revised the precision-shaped ceramic triangular grain, using proprietary advances in grain shape to create angular structures that continually break into new sharp grain tips. It therefore wears evenly and runs cool with optimum mineral leakage.
A TRANSFER RATE ON A NEW LEVEL: Provides up to 51 % faster initial rate and up to 61 % sustained higher rate of removal compared to the 3M™ Cubitron™ II 982C, 36+ fiber disc
STABLE CONSTRUCTION: A solid fiber base and a strong synthetic resin bond provide a long service life and tear resistance in demanding grinding applications such as grinding under medium to Hohem pressure, removing welding seams and chamfering - even in robot applications
COOLER GRIND: Requires less application pressure, provides predictable wear and helps reduce metal discoloration and risk of stress cracks in construction or carbon steels
LONG-LIFE: Preserves super-sharp tips that cut exceptionally fast over the entire life of the fiber disc and at many different pressures
CONSISTENTLY PRODUCTIVE: Designed to produce more parts per disc. At the same time, abrasive waste, change of abrasives and downtime are reduced.