• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 779904 Abrasive fibre disc Diameter 125 mm Grit size=36 25 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M™ fiber disc 787C, 125 mm x 22 mm, 36+

  • Unique 3M precision grain technology
  • Reliable performance at medium and low contact pressure
  • 120+ grain for finer grinding requirements
  • Attractive Price-/performance ratio
  • For stainless steel
  • '3M Cubitron Abrasive Grain' logo with a red '3M' text and a black, geometric design on the right side.

Technical specifications

Product type

Abrasive fibre disc

(Ø)

125 mm

Bore Ø

22 mm

Grit size

36

Material

Stainless steel

Material suitability

Stainless steel

Content

25 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2909809 3M 779904 Abrasive fibre disc Diameter 125 mm Grit size=36 25 pc(s)

Description

For the daily use of fiber discs, without compromising performance and economy, the 3M™ 787C is available. Achieve excellent service life and abrasion results for the stainless steel sector up to 120+ grain, especially at low and medium pressure. The special design of this fiber disc ensures low temperature development in the known low-heat-conducting stainless steel.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)