• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 80-6114-2801-4 Refill Imprint 8 SDR-8

1/2
Image similar
Product type
Refill
Imprint
8
Type
Numbers
Series
Scotchcode
Suitable for
3M Scotchcode
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Scotchcode™ Cable marker refill rolls

  • No. of markers: 300
  • Imprint: 8

Technical specifications

Product type

Refill

Imprint

8

Type

Numbers

Series

Scotchcode

Suitable for

3M Scotchcode

Factory colour

White

Material

Polyamide

Min. temperature

-40 °C

Max. temperature

+121 °C

Features

self-adhesive

Retrofittable

Labels per sheet

300

No. of markers

300

Colour-coded

Yes

Manufacturer part #

SDR-8

Content

3 pc(s)

Type

Digit "8"

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 542335 3M 80-6114-2801-4 Refill Imprint 8 SDR-8

Description

The identification bands comprise of an abrasion-proof, weather-resistant polyester film. A permanent adhesion is ensured through the acrylic adhesive.

Scope of delivery

  • 3 rolls

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 76.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)