• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 89794855 Cloth tape Blue (L x W) 54.8 m x 48 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.76)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M™ Fabric adhesive tape 8979, 48 mm x 55 m

  • Blue
  • (L x W) 54.8 m x 48 mm

Technical specifications

Product type

Cloth tape

Adhesive tape features

Abrasion-resistant

Manual pull and tear

Self-adhesive

Weatherproof

Highly flexible

No-residue

Strong adhesive

Fabric-reinforced

Removable

Writable

Non-aging

Heavy duty

All-purpose

Formable

Easily dispensed

UV-resistant

Suitable for indoor/outdoor use

Temperature-resistant

Show more
Length

54.8 m

Width

48 mm

Thickness

0.29 mm

Breakout force

640 N/10 mm

Max. temperature

+93 °C

Factory colour

Blue

Adhesive type

Gum

Carrier material

Polyethylene-coated fabric

Type

89794855

Content

1 pc(s)

Dim

(L x W) 54.8 m x 48 mm

Material (details)

Rubber

Material thickness

0.31 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2266141 3M 89794855 Cloth tape Blue (L x W) 54.8 m x 48 mm 1 pc(s)

Description

Universal adhesive tape, which is suitable for outdoor applications due to its UV resistance up to 12 months. It can be removed residue-free for up to 6 months, is resistant to moisture and abrasion.• Excellent initial adhesion - even on difficult surfaces.

This text is machine translated.

Features

  • Available individually packed, the 3M 8979 is ideal for resale to end customers (excl. 50mm)
  • UV-resistant and can be used for up to 12 months in outdoor applications (no delamination of the carrier)
  • Can be removed almost residue-free for up to 6 months
  • Suitable for various outdoor applications
  • Strengthen
  • Bundle
  • Protection against moisture
  • Sealing, splicing, insulating, marking.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)