
Number
Total (1 m = € 0.56)
€ 13.99
incl. VAT
14-day return policy included
Highlights & Details
Carpet tape
- White
- (L x W) 25 m x 50 mm
Technical specifications
- Product type
Double sided adhesive tape
- Adhesive tape features
Double-sided tape
- Length
25 m
- Width
50 mm
- Thickness
0.26 mm
- Max. temperature
+60 °C
- Factory colour
White
- Adhesive type
Natural rubber
- Carrier material
Viscose
- Type
91915025
- Content
1 pc(s)
- Dim
(L x W) 25 m x 50 mm
- Material (details)
Synthetic rubber resin
- Type
Adhesive tape with rayon fabric backing
- Material thickness
0.26 mm
- Temperature range
+60 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 540088 3M 91915025 Double sided adhesive tape White (L x W) 25 m x 50 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 540088 3M 91915025 Double sided adhesive tape White (L x W) 25 m x 50 mm 1 pc(s)
Information
Information 540088 3M 91915025 Double sided adhesive tape White (L x W) 25 m x 50 mm 1 pc(s)
Description
3MTM 9191 Multi-purpose carpet tape for fixing room carpets and carpet tiles.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 25.98*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























