• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 9508W 9508W12 Double sided adhesive tape 9508W White (L x W) 66 m x 12 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.29)
€ 24.99
-24 %
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double sided adhesive tape with carrier

  • White
  • (L x W) 66 m x 12 mm

Technical specifications

Product type

Double sided adhesive tape

Adhesive tape features

Double-sided tape

Strong adhesive

Length

66 m

Width

12 mm

Thickness

0.8 mm

Factory colour

White

Adhesive type

Acrylic

Carrier material

Polyethylene foam

Series

9508W

Type

9508W

Content

1 pc(s)

Dim

(L x W) 66 m x 12 mm

Material thickness

0.8 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 540839 3M 9508W 9508W12 Double sided adhesive tape 9508W White (L x W) 66 m x 12 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 540839 3M 9508W 9508W12 Double sided adhesive tape 9508W White (L x W) 66 m x 12 mm 1 pc(s)

Information

Information 540839 3M 9508W 9508W12 Double sided adhesive tape 9508W White (L x W) 66 m x 12 mm 1 pc(s)

Description

Double-sided polyethylene foam adhesive tape, equipped with an acrylate adhesive. This has good initial adhesive strength and good adhesion to a variety of different surfaces. This product was developed for general applications such as fix and connect. Possible applications are, for example, the installation of screens (POS), lightweight, emblems, name plates etc…

This text is machine translated.

Hints

Foam thickness: 90 kg/m³.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.48€ 24.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)