• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 95271950 Double sided adhesive tape 3M 9527 Cream (L x W) 50 m x 19 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.30)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double sided adhesive tape with carrier

  • Cream
  • (L x W) 50 m x 19 mm
  • Self-adhesive, All-purpose

Technical specifications

Product type

Double sided adhesive tape

Adhesive tape features

Self-adhesive

All-purpose

Length

50 m

Width

19 mm

Thickness

0.13 mm

Max. temperature

+50 °C

Factory colour

Cream

Adhesive type

Natural rubber

Carrier material

Paper fleece

Series

3M 9527

Type

95271950

Content

1 pc(s)

Dim

(L x W) 50 m x 19 mm

Material thickness

0.13 mm

Temperature range

+50 °C, short time 70 °C

Documents & Downloads

Datasheet

Datasheet 549693 3M 95271950 Double sided adhesive tape 3M 9527 Cream (L x W) 50 m x 19 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 549693 3M 95271950 Double sided adhesive tape 3M 9527 Cream (L x W) 50 m x 19 mm 1 pc(s)

Information

Information 549693 3M 95271950 Double sided adhesive tape 3M 9527 Cream (L x W) 50 m x 19 mm 1 pc(s)

Description


3M™ 9527
The double sided adhesive tape has a very good adhesion strength through synthese gum. This is designed for gluing on different material surfaces e.g. metal, polish, glasss, ceramic, plastics inclusive low energetic surfaces (e.g. PE, PP).
It is covered with a light soluable protective paper with fine processing and stamping features and it is suitable for self adhesive parts of equipment
For mounting, packing and fixing of advertisement material (e. g. Displays, posters).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)