• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Command™ Picture-Mounting Strips M and L, advantage pack White Content: 12 Pair

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Command™ Picture-Mounting Strips M and L, advantage pack

  • Multi-pack
  • Size M and L.
  • Holding force 5.4 kg (4 pairs, size M)
  • Holding force 7.2 kg (4 pairs, size L)

Technical specifications

  • Size: M, L.
Product type

Self-adhesive strip

Factory colour

White

Content

12 Pair

Features

detachable

Type

17209

Documents & Downloads

Datasheet

Datasheet 2436630 3M Command™ Picture-Mounting Strips M and L, advantage pack White Content: 12 Pair

User & Safety Instructions

User & Safety Instructions 2436630 3M Command™ Picture-Mounting Strips M and L, advantage pack White Content: 12 Pair

Description

Medium and large Command™ image mounting strips are our innovative solution for secure and damage-free hanging of framed photos and images. They ensure a strong hold and can be removed without leaving any residue – damage-free thanks to 3M technology.

This text is machine translated.

Scope of delivery

  • 4 Pairs, Size M
  • 8 pairs, size L

What kind of Adhesive Hooks are you looking for?