• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Command™ Pictures-Mounting Strips Black Content: 4 Pair

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Command™ Pictures-Mounting Strips

  • Size L
  • Black
  • Holding force 7.2 kg (4 pairs)

Technical specifications

  • Size L
Product type

Self-adhesive strip

Factory colour

Black

Holding force

1.8 kg

Content

4 Pair

Features

detachable

Type

17206BLKFGN

Documents & Downloads

Datasheet

Datasheet 2445339 3M Command™ Pictures-Mounting Strips Black Content: 4 Pair

User & Safety Instructions

User & Safety Instructions 2445339 3M Command™ Pictures-Mounting Strips Black Content: 4 Pair

Description

Large black Command™ image-mounting strips are our innovative solution to hang larger or heavier picture frames and graphics safely and without damage. They ensure a strong hold and can be removed without leaving any residue – damage-free thanks to 3M technology.

This text is machine translated.

What kind of Adhesive Hooks are you looking for?

More interesting products

(*All information is plus legal VAT)