Self-adhesive hook made of high-quality plastic - without drillingSecure hold for objects weighing up to 2 kgEasily removable without residueideal for tiles, glass, wood, plastic and other surfacesReusable
Technical specifications
Product type
Self-adhesive hook
Factory colour
White
Dim
(W x H) 49 mm x 49 mm
Holding force
2 kg
Content
2 pc(s)
Width
49 mm
Height
49 mm
Series
tesa Powerstrip®
Type
POWERSTRIPS®
UKCA
yes
Variants(All information include VAT, plus shipping costs)
Content
Holding force
tesa POWERSTRIPS® Large Oval adhesive hook White Content: 2 pc(s)
User & Safety Instructions 334699 tesa POWERSTRIPS® Large Oval adhesive hook White Content: 2 pc(s)
Description
Thanks to the powerful tesa Powerstrips®, the oval adhesive hook with a holding capacity of up to two kilograms is a real alternative to conventional hooks, which are fixed with the help of a drill. The hook of the traditional brand convinces with the proven tesa quality and can be comfortably brought to the wall in a few steps. It is equally comfortable to remove - without leaving any damage or residues on the ground. The places of use of the hook are varied, but it is most often used in the bathroom, kitchen or hallway. Temporary use while traveling is also possible due to the easy handling. The hook can be reused with the large Powerstrips® and is available in many colors. In order for the Powerstrips® hook to unfold its full holding force, you should first thoroughly clean the surface on which you want to place it. Window cleaner or denatured alcohol, bath or general purpose cleaner do not achieve the desired effect. Now press the glue strip on the surface and then the base plate on the glue strip firmly for at least five seconds. Now you can attach the hook body. Make sure not to touch the already open adhesive surfaces. This could affect the bonding performance.
This text is machine translated.
Scope of delivery
2 hooks, 4 adhesive strips
Hints
Not suitable for vinyl wallpaper, non-stick coated surfaces, Styrofoam, foam, porous materials. Removable without any trace from smooth, sufficiently firm surfaces. Kevlar® is a registered trademark of BASF.
Description
Thanks to the powerful tesa Powerstrips®, the oval adhesive hook with a holding capacity of up to two kilograms is a real alternative to conventional hooks, which are fixed with the help of a drill. The hook of the traditional brand convinces with the proven tesa quality and can be comfortably brought to the wall in a few steps. It is equally comfortable to remove - without leaving any damage or residues on the ground. The places of use of the hook are varied, but it is most often used in the bathroom, kitchen or hallway. Temporary use while traveling is also possible due to the easy handling. The hook can be reused with the large Powerstrips® and is available in many colors. In order for the Powerstrips® hook to unfold its full holding force, you should first thoroughly clean the surface on which you want to place it. Window cleaner or denatured alcohol, bath or general purpose cleaner do not achieve the desired effect. Now press the glue strip on the surface and then the base plate on the glue strip firmly for at least five seconds. Now you can attach the hook body. Make sure not to touch the already open adhesive surfaces. This could affect the bonding performance.
This text is machine translated.
Scope of delivery
2 hooks, 4 adhesive strips
Hints
Not suitable for vinyl wallpaper, non-stick coated surfaces, Styrofoam, foam, porous materials. Removable without any trace from smooth, sufficiently firm surfaces. Kevlar® is a registered trademark of BASF.