Adjustable adhesive screw for smooth, firm surfaces, e.g. tilesHolds objects up to 3 kg per screw (6 kg with two screws)Removable without any traceReusable with new adhesive strips, only use the replacement adhesive strips for tiles and metal
Technical specifications
Product type
Self-adhesive nail
Factory colour
White
Material
Polystyrene
Holding force
3 kg
Content
2 pc(s)
Features
for tiles
detachable
Series
tesa self-adhesive screw
Type
77765
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1486920 tesa 77765 Adjustable adhesive screw White Content: 2 pc(s)
Description
Wall-mounting plate racks, signs, light fittings and decorations on smooth and solid indoor surfaces has never been quicker, cleaner or easier than with a tesa® Adjustable Adhesive Screw for Tiles & Metal 3 kg. You won’t need any tools and you won’t damage your surfaces (or your landlord’s!). How to use – Step by step 1. Take a clean cloth and a silicone-free detergent or alcohol and make sure your surface is nice and clean.2. Peel an Adhesive Strip from its backing and position it vertically on the surface with the tab towards the bottom. Press down across the entire surface for five seconds.3. Take off the protective foil from both strips and carefully align each screw with the top edge of each one, with the screw heads at the top. Next fold the screws down onto the adhesive area of the respective strip right above the red line. 4. Slide the red toggle up to unlock the screw head, move it to the desired position and then slide the toggle back down.5. Now mount your object on the screw and secure it with the nut.No tools needed – everything’s included in the packWith the tesa® Adjustable Adhesive Screw for Tiles & Metal you can forget about drills and noise and damage and fuss. These screws are designed to be seriously strong (each one will support 3 kg – so two of them can handle up to 6 kg), and because they’re adjustable everything you hang is going to be perfectly aligned. …and removing it is even simplerTo remove the Adjustable Adhesive Screw, make sure you have a firm grip on the screw head with one hand and then grip the exposed tab with the other hand. Stretch the strip down, parallel to the wall. Without pressing the screw onto the surface, pull it directly down towards the floor - not away from the surface or diagonally. It is this stretching motion that releases the thousands of tiny bonds that make up the adhesive surface. If you want to reuse the screw, just pick up some Adhesive Strips for Tiles & Metal 3 kg.For solutions to mount on glass, wallpaper, plaster and other surfaces, please use the tesa® Product Finder and refer to our other tesa® Smart Mounting Solutions.Not suitable for any non-stick materials.
Scope of delivery
2 adhesive screws
Description
Wall-mounting plate racks, signs, light fittings and decorations on smooth and solid indoor surfaces has never been quicker, cleaner or easier than with a tesa® Adjustable Adhesive Screw for Tiles & Metal 3 kg. You won’t need any tools and you won’t damage your surfaces (or your landlord’s!). How to use – Step by step 1. Take a clean cloth and a silicone-free detergent or alcohol and make sure your surface is nice and clean.2. Peel an Adhesive Strip from its backing and position it vertically on the surface with the tab towards the bottom. Press down across the entire surface for five seconds.3. Take off the protective foil from both strips and carefully align each screw with the top edge of each one, with the screw heads at the top. Next fold the screws down onto the adhesive area of the respective strip right above the red line. 4. Slide the red toggle up to unlock the screw head, move it to the desired position and then slide the toggle back down.5. Now mount your object on the screw and secure it with the nut.No tools needed – everything’s included in the packWith the tesa® Adjustable Adhesive Screw for Tiles & Metal you can forget about drills and noise and damage and fuss. These screws are designed to be seriously strong (each one will support 3 kg – so two of them can handle up to 6 kg), and because they’re adjustable everything you hang is going to be perfectly aligned. …and removing it is even simplerTo remove the Adjustable Adhesive Screw, make sure you have a firm grip on the screw head with one hand and then grip the exposed tab with the other hand. Stretch the strip down, parallel to the wall. Without pressing the screw onto the surface, pull it directly down towards the floor - not away from the surface or diagonally. It is this stretching motion that releases the thousands of tiny bonds that make up the adhesive surface. If you want to reuse the screw, just pick up some Adhesive Strips for Tiles & Metal 3 kg.For solutions to mount on glass, wallpaper, plaster and other surfaces, please use the tesa® Product Finder and refer to our other tesa® Smart Mounting Solutions.Not suitable for any non-stick materials.